| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 12bit | |
| 1.25Msps | |
| 2 | |
| 2 | |
| 0.8 | |
| Parallel | |
| Current | |
| External | |
| 4.5 | |
| Single | |
| ±1LSB | |
| ±3LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 15.4 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 24 | |
| Forme de sonde | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the DAC7802KU DAC converter, developed especially from Texas Instruments. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

