| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 40ksps | |
| 1 | |
| 2 | |
| 25(Typ) | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10 | |
| ±18 | |
| Single|Dual | |
| 170 | |
| ±0.08%FSR | |
| ±0.29%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 6.15(Max) |
| Longueur du paquet | 6.15(Max) |
| Carte électronique changée | 40 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 40 | |
| Forme de sonde | No Lead |
Through the use of Texas Instruments' DAC7760IRHAR DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a current|voltage output. This device's digital interface is serial (4-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. It has a maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

