| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 100ksps | |
| 4 | |
| 4 | |
| 11 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.75/14.25 | |
| ±15.75/5.25 | |
| Single|Dual | |
| 200 | |
| ±4LSB | |
| ±0.05%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.79(Max) - 0.2(Min) mm |
| Largeur du paquet | 7.59(Max) mm |
| Longueur du paquet | 16(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 48 | |
| Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their DAC7744E DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15/5 V, with a minimum of ±14.25/4.75 V and maximum of ±15.75/5.25 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

