| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 93ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.75 | |
| ±5.25 | |
| Single|Dual | |
| 5.5 | |
| ±3LSB | |
| ±2mV | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2(Max) - 0.05(Min) mm |
| Largeur du paquet | 5.6(Max) mm |
| Longueur du paquet | 7.5(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 20 | |
| Forme de sonde | Gull-wing |
The DAC7631EBG4 DAC converter, developed by Texas Instruments, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

