| Compliant | |
| EAR99 | |
| Active | |
| DAC5686IPZP | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 500Msps | |
| 2 | |
| 4 | |
| 0.012 | |
| Parallel|Serial | |
| Current | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 950 | |
| ±12LSB(Typ) | |
| 0.7%FSR(Typ) | |
| 72dB | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 14.2(Max) |
| Longueur du paquet | 14.2(Max) |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | HTQFP EP |
| 100 | |
| Forme de sonde | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the DAC5686IPZP DAC converter, developed by Texas Instruments. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel|serial. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

