| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC3482 | |
| DAC | |
| 16 | |
| 1.25G | |
| LVDS | |
| 5(Typ) | |
| No | |
| No |
Description du kit de développement
The DAC3482EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' two-channel, ultra-low power, 16-bit, 1.25 GSPS DAC3482 digital-to-analog converter (DAC) with 16-bit or 8-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3482 under a variety of clock and data input, and IF output conditions. For ease of use as a complete IF transmitter solution, the DAC34842VM includes the Texas Instruments CDCE62005 clock generator/jitter cleaner for clocking the DAC3482. Besides providing a high-quality, low jitter DAC sampling clock to the DAC3482, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
