Texas InstrumentsDAC1282IPWDAC

DAC 1-CH Current Steering 24-bit 24-Pin TSSOP Tube

Look no further! The DAC1282IPW DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device is based on Current Steering architecture. This device's digital interface is serial (spi). It has a voltage output. This DAC has a resolution of 24bit. Its typical dual supply voltage is ±2.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

Total en stock: 9 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 semaines
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.