C&KDA102J12S215QFBascule de commutateur
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 16@125VAC@UL | |
| 372.85@UL | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Black | |
| 1 | |
| 7.1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 7.1 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| Bulk | |
| 21 | |
| 15 | |
| 13.8 | |
| 21 | |
| 15 | |
| 24.5 | |
| 9.88 | |
| 3.6 |
This DA102J12S215QF rocker switch from C&K Components will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 16 A @ 125VAC@UL. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The DA102J12S215QF rocker switch panel has a quick connect termination style. This product is 21 mm long, 24.5 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

