SwitchcraftD6FRaccordement audio et vidéo
Conn XLR Connector F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| Straight | |
| 27 | |
| 36.9 | |
| 36.32 | |
| Panel Mount | |
| Gold |
Make a secure connection for your applications' sound with the xlr connector D6F audio and video connector from Switchcraft. This F connector has 6 contacts that are plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 6 terminals use the solder termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

