VishayD55342K07B5H10RS2Résistance fixe à montage sur surface unique

Res Thick Film 1206 5.1K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a D55342K07B5H10RS2 fixed single surface-mount resistor from Vishay. This product has a resistance value of 5.1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 2%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 semaines
    • Price: $1.2141
    1. 500+$1.2141
    2. 1000+$1.0517
    3. 4000+$0.9779

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.