VishayD55342K07B100JRWBRésistance fixe à montage sur surface unique
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 100 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.18 | |
| 1.6 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a D55342K07B100JRWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 5%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

