VishayD55342K07B100ERWBRésistance fixe à montage sur surface unique

Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this D55342K07B100ERWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology.

Import TariffMay apply to this part

1 041 pièces: Prêt à être expédié le lendemain

    Total$1.57Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2427+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Israël
      • In Stock: 1 041 pièces
      • Price: $1.5678

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.