C&KD503J12S205QABascule de commutateur

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

Implementing this D503J12S205QA rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D503J12S205QA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.68 mm tall and 15 mm deep.

521 pièces: Livraison en 2 jours

    Total$68.32Price for 7

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 521 pièces
      • Price: $9.76

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.