Diodes IncorporatedD3Z3V3BF-7Zener
Diode Zener Single 3.43V 3.07% 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.43 | |
| 3.07% | |
| 400 | |
| 5 | |
| 5 | |
| 95 | |
| 400 | |
| -65 | |
| 150 | |
| -1.9mV/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 1.7 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323F |
| 2 |
This D3Z3V3BF-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its test current is 5 mA. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 3.425 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

