OmronD3SK-A1RDétecteur de commutateur
Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.001@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 3000 | |
| 100000 | |
| 150000 | |
| 0.4 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 3 | |
| 3.1 | |
| 0.9 | |
| 3.78 | |
| 4.95 | |
| 0.9 |
This D3SK-A1R switch detector from Omron can be used in a wide array of applications for it's use of detecting changes in your environment. This lever actuator is 3.5 mm long. It has a SPST configuration. This device has a maximum current rating of 0.001 A @ 5VDC. This switch detector has an operating temperature range of -25 °C to 85 °C. It has 2 terminals. The D3SK-A1R switch detector has a j-bend termination style. This product is 3.78 mm long, 0.9 mm tall and 4.95 mm deep. The maximum DC voltage rating is 5 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
