OmronD3SH-B0RDétecteur de commutateur

Switch Detector N.C. SPST Lever J-Lead 0.001A 5VDC SMD T/R

By detecting changes in your environment, this D3SH-B0R detector switch from Omron can be used in a wide array of applications. This lever actuator is 2.3 mm long. This device has a maximum current rating of 0.001 A @ 5VDC. It has a SPST configuration. This switch detector has an operating temperature range of -25 °C to 85 °C. It has 2 terminals. The D3SH-B0R switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 4.09 mm long, 0.9 mm tall and 5.4 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    36 semaines
    • Price: $1.4800
    1. 1+$1.4800
    2. 10000+$1.4241

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.