OmronD3C-2220Détecteur de commutateur
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.1@30VDC | |
| 30 | |
| 250VAC | |
| 100 | |
| 50 | |
| 50000 | |
| 0.39 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -20 | |
| 80 | |
| 3.5 | |
| 8 | |
| 5.6 | |
| 6 | |
| 12.6 | |
| 5.6 | |
| 9.5 |
By detecting changes in your environment, this D3C-2220 detector switch from Omron can be used in a wide array of applications. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This lever actuator is 3.5 mm long. This switch detector has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 3 terminals. The D3C-2220 switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.6 mm long, 9.5 mm tall and 5.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
