OmronD3C-2210Détecteur de commutateur
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.1@30VDC | |
| 30 | |
| 250VAC | |
| 100 | |
| 50 | |
| 50000 | |
| 1.27 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -20 | |
| 80 | |
| 3.5 | |
| 8 | |
| 5.6 | |
| 6 | |
| 12.6 | |
| 5.6 | |
| 9.5 |
The possibilities are endless for this D3C-2210 detector switch from Omron that can detect changes in your environment. This lever actuator is 3.5 mm long. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This switch detector has an operating temperature range of -20 °C to 80 °C. It has 3 terminals. The D3C-2210 switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.6 mm long, 9.5 mm tall and 5.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
