OmronD3C-1220Détecteur de commutateur

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole

This D3C-1220 switch detector from Omron will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This lever actuator is 3.5 mm long. This switch detector has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 3 terminals. The D3C-1220 switch detector has a PC pin termination style. This product is 12.6 mm long, 9.5 mm tall and 5.6 mm deep. The maximum DC voltage rating is 30 VDC.

513 pièces: Livraison en 4 jours

    Total$4.06Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 513 pièces
      • Price: $0.813

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.