AmphenolD38999/26WJ19SC-LCConnecteur circulaire

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26WJ19SC-LC connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. Its shell size is 25-19. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

3 pièces: Livraison en 5 jours

    Total$199.24Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 pièces
      • Price: $199.24

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.