AmphenolD38999/26WJ19PC-LCConnecteur circulaire

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

The mil-dtl-38999 circular D38999/26WJ19PC-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector has 19 contacts that are plated with gold. Its shell size is 25-19. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.