AmphenolD38999/26WD18SAConnecteur circulaire

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26WD18SA connector from Amphenol. It has a plug type gender. Its shell size is 15-18. It has a straight body orientation. This socket type connector has 18 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 32.5 mm. It uses the crimp termination method.

Import TariffMay apply to this part

10 pièces: Livraison en 2 jours

    Total$97.72Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Inde
      • In Stock: 10 pièces
      • Price: $97.72

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.