AmphenolD38999/26WA35BAConnecteur circulaire

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/26WA35BA connector from Amphenol. Its shell size is 9-35. It has a straight body orientation. It has a plug type gender. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

90 pièces: Livraison en 6 jours

    Total$61.12Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 90 pièces
      • Price: $61.12

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.