AmphenolD38999/26FG16SNConnecteur circulaire
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 65.68 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
This input/output mil-dtl-38999 circular D38999/26FG16SN connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 21-16. It has a straight body orientation. It has a plug type gender. This socket type connector has 16 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 41.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

