AmphenolD38999/26FB35SN-LCConnecteur circulaire

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/26FB35SN-LC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 11-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm.

Import TariffMay apply to this part

714 pièces: Livraison en 5 jours

    Total$108.16Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 714 pièces
      • Price: $108.16

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.