SOURIAUD38999/24WD35SNConnecteur circulaire
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 39.5 | |
| 1300V | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| Screw Lock | |
| 500 | |
| 41.6 | |
| 32.5 | |
| 38.1 | |
| 38.1 |
This input/output mil-dtl-38999 circular D38999/24WD35SN connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 15-35. This socket type connector has 37 socket type contacts. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

