AmphenolD38999/24JA35ANConnecteur circulaire
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 9.891 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/24JA35AN connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 9-35. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

