Deutsch GroupD38999/24FC98SCConnecteur circulaire
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
Use only the best D38999/24FC98SC connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 13-98. This socket type connector's 10 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.5 mm long, 34.9 mm tall and 34.9 mm deep with a diameter of 38.1 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

