AmphenolD38999/20WJ4BNConnecteur circulaire

Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/20WJ4BN connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. Its shell size is 25-4. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

120 pièces: Livraison en 6 jours

    Total$70.31Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 120 pièces
      • Price: $70.31

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.