AmphenolD38999/20WE8BDConnecteur circulaire

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/20WE8BD connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. Its shell size is 17-8. It has a receptacle type gender. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.