Deutsch GroupD38999/20WE35AAConnecteur circulaire

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

By using this D38999/20WE35AA connector from Deutsch you can connect circular peripherals straight to your device. This RCP connector's 55 contacts that are made out of copper alloy. Its shell size is 17-35. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.