AmphenolD38999/20JH21JNConnecteur circulaire
Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 58.261 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 32.66 | |
| 43.3 | |
| 43.3 |
Connect your circular inputs with this mil-dtl-38999 circular D38999/20JH21JN connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-21. This socket type connector has 21 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 43.3 mm tall and 43.3 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

