AmphenolD38999/20FE99SN-LCConnecteur circulaire
Conn Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Connect your circular inputs with this mil-dtl-38999 circular D38999/20FE99SN-LC connector from Amphenol. It has a straight body orientation. Its shell size is 17-99. It has a receptacle type gender. This socket type connector has 23 contacts that are plated with gold. It uses the crimp termination method. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

