AmphenolD38999/20FB2PBConnecteur circulaire
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 26.5 | |
| 26.5 |
The mil-dtl-38999 circular D38999/20FB2PB connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 2 contacts that are plated with gold. Its shell size is 11-2. It has a straight body orientation. It has a receptacle type gender. This product is 31.5 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

