25-50% de réduction
OmronD2VW-01L3-1HSAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Hinge Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 1000000 | |
| 10000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 33 | |
| 10.3 | |
| 15.9 | |
| 1.18 |
The D2VW-01L3-1HS snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-01L3-1HS snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 52.5 mm long, 25.5 mm tall and 10.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
