OmronD2VW-01L1-1MSAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Wire Lead

The D2VW-01L1-1MS snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2VW-01L1-1MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 10.3 mm deep.

9 pièces: Livraison en 2 jours

    Total$70.92Price for 4

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 9 pièces
      • Price: $17.73

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.