OmronD2SW-3L2TSAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Quick Connect

This D2SW-3L2TS snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-3L2TS snap action switch has a quick connect termination style. This product is 22.05 mm long, 29.4 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC.

Import TariffMay apply to this part

101 pièces: Livraison en 2 jours

    Total$3.23Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2236+
      Manufacturer Lead Time:
      36 semaines
      Country Of origin:
      Japon
      • In Stock: 101 pièces
      • Price: $3.226

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.