OmronD2SW-3L2MSAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 3@125VAC 30VDC | |
| 200000 | |
| 5000000 | |
| 0.8 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 21.2 | |
| 6.4 | |
| 16.9 | |
| 0.59 |
Only this D2SW-3L2MS snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-3L2MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 22.75 mm long, 28.5 mm tall and 6.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

