OmronD2SW-3HAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 3@125VAC 30VDC | |
| 200000 | |
| 5000000 | |
| 0.1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 1.77 |
If you're looking for rapid switching to close your circuit use this D2SW-3H snap-action switch from Omron. This device has a maximum current rating of 3 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-3H snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 16.3 mm tall and 6.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
