OmronD2LS-21 | Ultra Subminiature Basic SwitchAction d’interrupteur à pression
Switch Snap Action N.O. SPST Button 0.001A 6VDC 0.6N Surface Mount Gull Wing T/R
Compact Surface-mounting switches ideal for applications requiring long durability and high force type models with long durability also available.
Compact size 8.6 × 4.8 × 3.0 mm (W × D × H) contributes to down-sizing of module. Has a clear click feeling. Products are packed with embossed tape for automatic mounting.
Features & Benefits
- Compact size & Surface mount
- Can be used in similar applications as tactile switches
- Stable and clear click feel
- Maintains high responsiveness and users can push with confidence
- Exceptional endurance
- High reliability and quality
Applications
- Mice
- Gaming controllers
- Small devices
- Wall controls
Appearance
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Button | |
| SPST | |
| 0.001@6VDC | |
| 5000000 | |
| 5000000 | |
| 0.12 | |
| Surface Mount | |
| Gull Wing | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 8.6 | |
| 4.8 | |
| 3 | |
| 0.6 |
This D2LS-21 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 0.001 A @ 6VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2LS-21 snap action switch has a gull wing termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 6 VDC. This product is 11.2 mm long, 3.5 mm tall and 4.8 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

