OmronD2HWC233MAction d’interrupteur à pression
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Simulated Roller Hinge Lever | |
| SPST | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 0.65 |
Look no further for a switch to quickly open or close your circuit and use the D2HW-C233M snap-action switch from Omron. This device has a maximum current rating of 2 A @ 12VDC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C233M snap action switch has a wire lead termination style. This product is 8.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
