OmronD2HW-BL201DLAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 42VDC 0.75N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.25 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 13.3 | |
| 10.3 | |
| 0.75 |
Look no further for a switch to quickly open or close your circuit and use the D2HW-BL201DL snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-BL201DL snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 13.3 mm long, 10.3 mm tall and 13.45 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
