OmronD2F-FL-A1Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.25N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 3@125VAC | |
| 30000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 12.8 | |
| 6.5 | |
| 5.8 | |
| 0.25 |
This D2FFLA1 snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2FFLA1 snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 13.95 mm long, 5.8 mm tall and 14.5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
