OmronD2D2000Verrouillage de sécurité par interrupteur
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST/SPST | |
| N.O./N.C. | |
| Plunger | |
| 10@250VAC | |
| 250 | |
| 1000VAC | |
| 100 | |
| 50 | |
| 100000 | |
| 10000000 | |
| 2.94 | |
| 1m/s | |
| 4.5mm | |
| Screw Mount | |
| Quick Connect | |
| IP40 | |
| Straight | |
| -25 | |
| 85 | |
| 30 | |
| 13 | |
| 36.1 |
This door interlock D2D2000 safety interlock switch from Omron will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This safety interlock has an operating temperature range of -25 °C to 85 °C. The D2D2000 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
