NKK SwitchesD22012PBasculeur de commutateur

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads

The D22012P toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 48VAC 48VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The D22012P toggle switch has a PC pin termination style. This product is 14.7 mm long, 31.6 mm tall and 7.3 mm deep. The maximum AC voltage rating is 48 VAC and the maximum DC voltage rating is 48 VDC.

10 pièces: Livraison en 2 jours

    Total$5.27Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      15 semaines
      • In Stock: 10 pièces
      • Price: $5.2694

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.