C&KD202J12S205PQABascule de commutateur

Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this D202J12S205PQA rocker switch from C&K Components for a sleek look. It has a DPST configuration. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D202J12S205PQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.59 mm tall and 23.85 mm deep.

54 pièces: Livraison en 2 jours

    Total$66.80Price for 8

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 54 pièces
      • Price: $8.35

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.