50-75% de réduction
Amphenol Communications SolutionsD09S33E6RV09LFRaccordement D ultra-miniaturisé
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Socket Right Angle, Pin in Paste, US Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| E | |
| No | |
| Tray | |
| 7.27 | |
| 30.81 | |
| 18.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The D09S33E6RV09LF DVI connector from FCI is ideal for communicating with any serial connections you have. Its pitch is 2.74 mm. This socket type connector has 9 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 12.58 mm tall and 18.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

