25-50% de réduction

Texas InstrumentsCY74FCT244ATSOCPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC Tube

Leading the input to the transmission line this CY74FCT244ATSOC buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

42 pièces: Livraison en 2 jours

    Total$0.68Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2028+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 42 pièces
      • Price: $0.6760

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.