SwitchcraftCXS3102A14S2PConnecteur circulaire

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Make a solid connection with this CXS3102A14S2P connector from Switchcraft. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of brass and plated with silver. Its shell size is 14S-2. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.