Pulse Electronics CorporationCX2044LNLTransformateur FR
RF Transformer 1.22:1 5 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Wide Band RF Transformer | |
| 1.22:1 | |
| 0.2(Typ) | |
| Surface Mount | |
| 5 | |
| -40 | |
| 85 | |
| Tray | |
| 3.81 | |
| 3.81 | |
| 2.79 |
This CX2044LNL RF transformer from Pulse is perfect for stepping down voltages in a radio frequency circuit. It has an operating frequency of 0.05MHz to 1900MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. This component will be shipped in tray format. It has a turn ratio of 1.22:1. This product is 3.81 mm long, 2.79 mm tall and 3.81 mm deep. It also has a wide band rf transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.